CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0402P010SLR
SMD0402P010SLR - 1
SMD0402P010SLR - 2
SMD0402P010SLR - 3
SMD0402P010SLR - 4
Extended1/4
* Images are for reference only

SMD0402P010SLR

Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMD0402P010SLR
JLCPCB Part #
C28316520
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100mA 150mΩ 1s 2Ω 300mA 40A 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package0402
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)1s
Length1.15mm
Trip Current300mA
Resistance - Initial (Ri) (Min)150mΩ
Hold Current100mA
Height0.6mm
Current - Max40A
Width0.65mm
Resistance - Post Trip (R1) (Max)2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0402P010SLR
SMD0402P010SLR

* Images are for reference only

SMD0402P010SLR

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD0402P010SLR
JLCPCB Part #
C28316520
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100mA 150mΩ 1s 2Ω 300mA 40A 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0402P010SLR

* Images are for reference only

SMD0402P010SLR

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD0402P010SLR
JLCPCB Part #
C28316520
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100mA 150mΩ 1s 2Ω 300mA 40A 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0402P010SLR Specifications

SMD0402P010SLR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package0402
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)1s
Length1.15mm
Trip Current300mA
Resistance - Initial (Ri) (Min)150mΩ
Hold Current100mA
Height0.6mm
Current - Max40A
Width0.65mm
Resistance - Post Trip (R1) (Max)2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0402P010SLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0402P010SLR Documents

SMD0402P010SLR datasheets or manufacturer documentation.

Datasheet: SMD0402P010SLR Datasheet (PDF)

SMD0402P010SLR Schematic Symbol & PCB Footprint

The SMD0402P010SLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.