


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | SMD,3.7x3.7mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 0.4mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Operating Force | 2.4N | |
| Length | 3.7mm | |
| Life | 70,000 Cycles | |
| With Lamp | No | |
| Width | 3.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1TS017C-2400-0400-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | SMD,3.7x3.7mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 0.4mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Operating Force | 2.4N | |
| Length | 3.7mm | |
| Life | 70,000 Cycles | |
| With Lamp | No | |
| Width | 3.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS017C-2400-0400-CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1TS017C-2400-0400-CT datasheets or manufacturer documentation.
Datasheet: 1TS017C-2400-0400-CT Datasheet (PDF)
The 1TS017C-2400-0400-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.