


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Length | 13mm | |
| Connector Type | Type-A | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-AF180WJ-13-JB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Length | 13mm | |
| Connector Type | Type-A | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Protocol Standard | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-AF180WJ-13-JB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-AF180WJ-13-JB datasheets or manufacturer documentation.
Datasheet: KH-AF180WJ-13-JB Datasheet (PDF)
The KH-AF180WJ-13-JB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.