


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | - | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 2.3V~5.5V | |
| Communication Distance | 5.5km | |
| Interface Type | UART | |
| Send Current | 110mA | |
| Receive Current | 11mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E22-400T22S1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | - | |
| Antenna Type | Stamp Hole Antenna、IPEX interface | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 2.3V~5.5V | |
| Communication Distance | 5.5km | |
| Interface Type | UART | |
| Send Current | 110mA | |
| Receive Current | 11mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E22-400T22S1C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E22-400T22S1C datasheets or manufacturer documentation.
Datasheet: E22-400T22S1C Datasheet (PDF)
The E22-400T22S1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.