



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~16.5V | |
| Frequency | 500kHz | |
| Current - Supply | 60uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7556ISD+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~16.5V | |
| Frequency | 500kHz | |
| Current - Supply | 60uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7556ISD+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7556ISD+ datasheets or manufacturer documentation.
Datasheet: ICM7556ISD+ Datasheet (PDF)
The ICM7556ISD+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.