



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Package | 1812 | |
| Voltage - Max | 8V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 800mW | |
| Time to Trip(Max) | 300ms | |
| Length | 4.73mm | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 50mΩ | |
| Hold Current | 1.1A | |
| Height | 0.9mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JK-MSMD110-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Package | 1812 | |
| Voltage - Max | 8V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 800mW | |
| Time to Trip(Max) | 300ms | |
| Length | 4.73mm | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 50mΩ | |
| Hold Current | 1.1A | |
| Height | 0.9mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-MSMD110-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JK-MSMD110-8 datasheets or manufacturer documentation.
Datasheet: JK-MSMD110-8 Datasheet (PDF)
The JK-MSMD110-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.