CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-P450
JK-P450 - 1
JK-P450 - 2
JK-P450 - 3
Extended1/3
* Images are for reference only

JK-P450

Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-P450
JLCPCB Part #
C2830212
Package
SMD
Description
100A 11Ω 20V 2W 4.5A 40Ω 5s 9A SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
PackageSMD
Voltage - Max20V
Power Dissipation2W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)11Ω
Trip Current9A
Hold Current4.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)40Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-P450
JK-P450

* Images are for reference only

JK-P450

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-P450
JLCPCB Part #
C2830212
Package
SMD
Description
100A 11Ω 20V 2W 4.5A 40Ω 5s 9A SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-P450

* Images are for reference only

JK-P450

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-P450
JLCPCB Part #
C2830212
Package
SMD
Description
100A 11Ω 20V 2W 4.5A 40Ω 5s 9A SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-P450 Specifications

JK-P450 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
PackageSMD
Voltage - Max20V
Power Dissipation2W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)11Ω
Trip Current9A
Hold Current4.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)40Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-P450. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-P450 Documents

JK-P450 datasheets or manufacturer documentation.

Datasheet: JK-P450 Datasheet (PDF)

JK-P450 Schematic Symbol & PCB Footprint

The JK-P450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.