CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. AHV85040GEJTD
AHV85040GEJTD - 1
AHV85040GEJTD - 2
AHV85040GEJTD - 3
Extended1/3
* Images are for reference only

AHV85040GEJTD

Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
AHV85040GEJTD
JLCPCB Part #
C28041666
Package
DFN-10(3x3)
Description
DFN-10(3x3) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageDFN-10(3x3)
Voltage - Supply (Driver)0V~13.2V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationHalf-Bridge
Load TypeGaN
Input Logic Level - Low0V~0.8V
Quiescent Current(Iq)1.25mA
Fall Time7ns
CMTI(kV/us)100kV/us
Rise Time9ns
Number of Channels1
Input Logic Level - High2V~13.2V
FeaturesIntegrated power supply
Peak Output Current(sink)4A
Propagation Delay tpLH50ns
Peak Output Current(source)2A
Voltage - Supply (Input)10.5V~13.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. AHV85040GEJTD
AHV85040GEJTD

* Images are for reference only

AHV85040GEJTD

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
AHV85040GEJTD
JLCPCB Part #
C28041666
Package
DFN-10(3x3)
Description
DFN-10(3x3) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHV85040GEJTD

* Images are for reference only

AHV85040GEJTD

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
AHV85040GEJTD
JLCPCB Part #
C28041666
Package
DFN-10(3x3)
Description
DFN-10(3x3) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHV85040GEJTD Specifications

AHV85040GEJTD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageDFN-10(3x3)
Voltage - Supply (Driver)0V~13.2V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationHalf-Bridge
Load TypeGaN
Input Logic Level - Low0V~0.8V
Quiescent Current(Iq)1.25mA
Fall Time7ns
CMTI(kV/us)100kV/us
Rise Time9ns
Number of Channels1
Input Logic Level - High2V~13.2V
FeaturesIntegrated power supply
Peak Output Current(sink)4A
Propagation Delay tpLH50ns
Peak Output Current(source)2A
Voltage - Supply (Input)10.5V~13.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHV85040GEJTD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHV85040GEJTD Schematic Symbol & PCB Footprint

The AHV85040GEJTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.