
HQ05W3F9101T5E
- Manufacturer
- MFR.Part #
- HQ05W3F9101T5E
- JLCPCB Part #
- C2792435
- Package
- 0805
- Description
- -55℃~+155℃ 150V 333mW 9.1kΩ ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0805 | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
HQ05W3F9101T5E
Extended- Manufacturer
- MFR.Part #
- HQ05W3F9101T5E
- JLCPCB Part #
- C2792435
- Package
- 0805
- Description
- -55℃~+155℃ 150V 333mW 9.1kΩ ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HQ05W3F9101T5E
Extended- Manufacturer
- MFR.Part #
- HQ05W3F9101T5E
- JLCPCB Part #
- C2792435
- Package
- 0805
- Description
- -55℃~+155℃ 150V 333mW 9.1kΩ ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ05W3F9101T5E Specifications
HQ05W3F9101T5E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0805 | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ05W3F9101T5E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ05W3F9101T5E Documents
HQ05W3F9101T5E datasheets or manufacturer documentation.
Datasheet: HQ05W3F9101T5E Datasheet (PDF)
HQ05W3F9101T5E Schematic Symbol & PCB Footprint
The HQ05W3F9101T5E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.