
NS01WMJ0363TEE
- Manufacturer
- MFR.Part #
- NS01WMJ0363TEE
- JLCPCB Part #
- C2782101
- Package
- 0201
- Description
- -55℃~+155℃ 25V 36kΩ 50mW ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201 | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 50mW | |
| Voltage-Supply(Max) | 25V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
NS01WMJ0363TEE
Extended- Manufacturer
- MFR.Part #
- NS01WMJ0363TEE
- JLCPCB Part #
- C2782101
- Package
- 0201
- Description
- -55℃~+155℃ 25V 36kΩ 50mW ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NS01WMJ0363TEE
Extended- Manufacturer
- MFR.Part #
- NS01WMJ0363TEE
- JLCPCB Part #
- C2782101
- Package
- 0201
- Description
- -55℃~+155℃ 25V 36kΩ 50mW ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NS01WMJ0363TEE Specifications
NS01WMJ0363TEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201 | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 50mW | |
| Voltage-Supply(Max) | 25V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS01WMJ0363TEE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NS01WMJ0363TEE Documents
NS01WMJ0363TEE datasheets or manufacturer documentation.
Datasheet: NS01WMJ0363TEE Datasheet (PDF)
NS01WMJ0363TEE Schematic Symbol & PCB Footprint
The NS01WMJ0363TEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.