NQ121WJ0915T4E
Extended
* Images are for reference only

NQ121WJ0915T4E

Attributes
Value
MFR.Part #
NQ121WJ0915T4E
JLCPCB Part #
C2781997
Package
2512
Description
-55℃~+155℃ 1W 200V 9.1MΩ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package2512
Resistance9.1MΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
Voltage-Supply(Max)200V
Tolerance±5%