
NQ02WGF470KTCE
- Manufacturer
- MFR.Part #
- NQ02WGF470KTCE
- JLCPCB Part #
- C2779849
- Package
- 0402
- Description
- -55℃~+155℃ 100V 4.7Ω 62.5mW ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0402 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 62.5mW | |
| Voltage-Supply(Max) | 100V | |
| Tolerance | ±1% |

* Images are for reference only
NQ02WGF470KTCE
Extended- Manufacturer
- MFR.Part #
- NQ02WGF470KTCE
- JLCPCB Part #
- C2779849
- Package
- 0402
- Description
- -55℃~+155℃ 100V 4.7Ω 62.5mW ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NQ02WGF470KTCE
Extended- Manufacturer
- MFR.Part #
- NQ02WGF470KTCE
- JLCPCB Part #
- C2779849
- Package
- 0402
- Description
- -55℃~+155℃ 100V 4.7Ω 62.5mW ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NQ02WGF470KTCE Specifications
NQ02WGF470KTCE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0402 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 62.5mW | |
| Voltage-Supply(Max) | 100V | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQ02WGF470KTCE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NQ02WGF470KTCE Documents
NQ02WGF470KTCE datasheets or manufacturer documentation.
Datasheet: NQ02WGF470KTCE Datasheet (PDF)
NQ02WGF470KTCE Schematic Symbol & PCB Footprint
The NQ02WGF470KTCE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.