
HQ122WJ0432T4E
- Manufacturer
- MFR.Part #
- HQ122WJ0432T4E
- JLCPCB Part #
- C2778775
- Package
- 2512
- Description
- -55℃~+155℃ 250V 2W 4.3kΩ ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 2512 | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Voltage-Supply(Max) | 250V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
HQ122WJ0432T4E
Extended- Manufacturer
- MFR.Part #
- HQ122WJ0432T4E
- JLCPCB Part #
- C2778775
- Package
- 2512
- Description
- -55℃~+155℃ 250V 2W 4.3kΩ ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HQ122WJ0432T4E
Extended- Manufacturer
- MFR.Part #
- HQ122WJ0432T4E
- JLCPCB Part #
- C2778775
- Package
- 2512
- Description
- -55℃~+155℃ 250V 2W 4.3kΩ ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ122WJ0432T4E Specifications
HQ122WJ0432T4E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 2512 | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Voltage-Supply(Max) | 250V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ122WJ0432T4E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ122WJ0432T4E Documents
HQ122WJ0432T4E datasheets or manufacturer documentation.
Datasheet: HQ122WJ0432T4E Datasheet (PDF)
HQ122WJ0432T4E Schematic Symbol & PCB Footprint
The HQ122WJ0432T4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.