
* Images are for reference only
HP05W3F1100T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP05W3F1100T5E
- JLCPCB Part #
- C2774488
- Package
- 0805
- Description
- -55℃~+155℃ 110Ω 150V 333mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.0019
1000+
$0.0018
Related Products