
4F01WMJ0470TEE
- Manufacturer
- MFR.Part #
- 4F01WMJ0470TEE
- JLCPCB Part #
- C2769822
- Package
- 0201x4
- Description
- 4 47Ω 50mW 8 ±200ppm/℃ ±5% 0201x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201x4 | |
| Resistance | 47Ω | |
| Power(Watts) | 50mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
4F01WMJ0470TEE
Extended- Manufacturer
- MFR.Part #
- 4F01WMJ0470TEE
- JLCPCB Part #
- C2769822
- Package
- 0201x4
- Description
- 4 47Ω 50mW 8 ±200ppm/℃ ±5% 0201x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4F01WMJ0470TEE
Extended- Manufacturer
- MFR.Part #
- 4F01WMJ0470TEE
- JLCPCB Part #
- C2769822
- Package
- 0201x4
- Description
- 4 47Ω 50mW 8 ±200ppm/℃ ±5% 0201x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4F01WMJ0470TEE Specifications
4F01WMJ0470TEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201x4 | |
| Resistance | 47Ω | |
| Power(Watts) | 50mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4F01WMJ0470TEE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4F01WMJ0470TEE Documents
4F01WMJ0470TEE datasheets or manufacturer documentation.
Datasheet: 4F01WMJ0470TEE Datasheet (PDF)
4F01WMJ0470TEE Schematic Symbol & PCB Footprint
The 4F01WMJ0470TEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.