


904-132B2032S10100
- Manufacturer
- MFR.Part #
- 904-132B2032S10100
- JLCPCB Part #
- C2763364
- Package
- SMD
- Description
- -35℃~+85℃ 1 1,500 Cycles 1.5A 13.6mm 30V 4P Female Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 13.6mm | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
904-132B2032S10100
Extended- Manufacturer
- MFR.Part #
- 904-132B2032S10100
- JLCPCB Part #
- C2763364
- Package
- SMD
- Description
- -35℃~+85℃ 1 1,500 Cycles 1.5A 13.6mm 30V 4P Female Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
904-132B2032S10100
Extended- Manufacturer
- MFR.Part #
- 904-132B2032S10100
- JLCPCB Part #
- C2763364
- Package
- SMD
- Description
- -35℃~+85℃ 1 1,500 Cycles 1.5A 13.6mm 30V 4P Female Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
904-132B2032S10100 Specifications
904-132B2032S10100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 13.6mm | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 904-132B2032S10100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

904-132B2032S10100 Documents
904-132B2032S10100 datasheets or manufacturer documentation.
Datasheet: 904-132B2032S10100 Datasheet (PDF)
904-132B2032S10100 Schematic Symbol & PCB Footprint
The 904-132B2032S10100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.