CL05C681JB5NNWC - 1
CL05C681JB5NNWC - 2
CL05C681JB5NNWC - 3
CL05C681JB5NNWC - 4
Extended1/4
* Images are for reference only

CL05C681JB5NNWC

Attributes
Value
MFR.Part #
CL05C681JB5NNWC
JLCPCB Part #
C2762592
Package
0402
Description
50V 680pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerSamsung Electro-Mechanics
Package0402
Voltage Rating50V
Tolerance±5%
Capacitance680pF
Temperature CoefficientC0G