



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | DIP-16-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 39kHz~47kHz | |
| Voltage - Supply | 8V~40V | |
| Output Current | 500mA | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Push-Pull | |
| Pd - Power Dissipation | 1000mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA3846DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | DIP-16-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 39kHz~47kHz | |
| Voltage - Supply | 8V~40V | |
| Output Current | 500mA | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Push-Pull | |
| Pd - Power Dissipation | 1000mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA3846DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA3846DC datasheets or manufacturer documentation.
Datasheet: SA3846DC Datasheet (PDF)
The SA3846DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.