
* Images are for reference only
CY2308ZXI-1HT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2308ZXI-1HT
- JLCPCB Part #
- C2759928
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 133.3MHz 3V~3.6V TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4344
10+
$4.6148
30+
$4.1270
100+
$3.6342
500+
$3.4072
1000+
$3.3042
Related Products