G7J-2A2B-B-W1 AC200/240
Extended
* Images are for reference only

G7J-2A2B-B-W1 AC200/240

Attributes
Value
Manufacturer
MFR.Part #
G7J-2A2B-B-W1 AC200/240
JLCPCB Part #
C2751047
Package
-
Description
-25℃~+60℃ 125V@DC、250V@AC 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) 240V 25A 50ms 50ms - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+60℃
Switching Voltage(Max)125V@DC、250V@AC
Contact Form2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC)
Length51.5mm
Operate Time50ms
Switching Current(Max)25A
Coil Voltage240V
Release Time50ms
Height64mm
Width34.5mm