


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | 插件,30.5x19.5mm | |
| Operating Temperature | -25℃~+65℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 180Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 800mW | |
| Length | 30.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@250VAC、10A@24VDC | |
| Width | 19.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G4W-2212P-US-TV5 DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | 插件,30.5x19.5mm | |
| Operating Temperature | -25℃~+65℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 180Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 800mW | |
| Length | 30.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 10A@250VAC、10A@24VDC | |
| Width | 19.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G4W-2212P-US-TV5 DC12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G4W-2212P-US-TV5 DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.