
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 1500mV/mT | |
| Standby Current | 1.2mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 20us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT220BMV-IS5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 1500mV/mT | |
| Standby Current | 1.2mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 20us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT220BMV-IS5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT220BMV-IS5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.