
* Images are for reference only
CT417-HSN830MR
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- CT417-HSN830MR
- JLCPCB Part #
- C26583416
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1MHz 1mΩ 2500Vrms 300ns 30A 33.3mV/A 3V~3.6V 6mA Overcurrent Protection、Bidirectional detection、Under-voltage lockout、TMR technology Support SOIC-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.6777
10+
$3.5844
30+
$3.5217
100+
$3.4606
Related Products