A22NN-RNM-NGA-G101-NN
Extended
* Images are for reference only

A22NN-RNM-NGA-G101-NN

Attributes
Value
Manufacturer
MFR.Part #
A22NN-RNM-NGA-G101-NN
JLCPCB Part #
C2701247
Package
-
Description
-25℃~+70℃ 10A Double-pole single-throw (DPST) normally open Green IP66 Round Button Through Hole - Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+70℃
Contact Current10A
IP RatingIP66
Actuator StyleRound Button
CircuitDouble-pole single-throw (DPST) normally open
Mounting TypeThrough Hole
Actuator/Cap ColorGreen