


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-C-6032-25(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Current - Leakage | 100uA | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 100uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXTC010M107E045STU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-C-6032-25(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Current - Leakage | 100uA | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 100uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXTC010M107E045STU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXTC010M107E045STU datasheets or manufacturer documentation.
Datasheet: PXTC010M107E045STU Datasheet (PDF)
The PXTC010M107E045STU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.