
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Power - Max | 40W | |
| number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5984AETI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Power - Max | 40W | |
| number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5984AETI+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5984AETI+T datasheets or manufacturer documentation.
The MAX5984AETI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.