
NCEP055N10D
- Manufacturer
- MFR.Part #
- NCEP055N10D
- JLCPCB Part #
- C2686673
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 110A 150W 4V 5.7mΩ@10V N-Channel TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Current - Continuous Drain(Id) | 110A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 5.7mΩ@10V |

* Images are for reference only
NCEP055N10D
Extended- Manufacturer
- MFR.Part #
- NCEP055N10D
- JLCPCB Part #
- C2686673
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 110A 150W 4V 5.7mΩ@10V N-Channel TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCEP055N10D
Extended- Manufacturer
- MFR.Part #
- NCEP055N10D
- JLCPCB Part #
- C2686673
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 110A 150W 4V 5.7mΩ@10V N-Channel TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCEP055N10D Specifications
NCEP055N10D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Current - Continuous Drain(Id) | 110A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 5.7mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCEP055N10D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCEP055N10D Documents
NCEP055N10D datasheets or manufacturer documentation.
Datasheet: NCEP055N10D Datasheet (PDF)
NCEP055N10D Schematic Symbol & PCB Footprint
The NCEP055N10D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.