


HX20034-PT
- Manufacturer
- MFR.Part #
- HX20034-PT
- JLCPCB Part #
- C26159188
- Package
- -
- Description
- 0.13~0.33 1.4mm~1.7mm 22~26 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.13~0.33 | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.4mm~1.7mm |

* Images are for reference only
HX20034-PT
Extended- Manufacturer
- MFR.Part #
- HX20034-PT
- JLCPCB Part #
- C26159188
- Package
- -
- Description
- 0.13~0.33 1.4mm~1.7mm 22~26 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX20034-PT
Extended- Manufacturer
- MFR.Part #
- HX20034-PT
- JLCPCB Part #
- C26159188
- Package
- -
- Description
- 0.13~0.33 1.4mm~1.7mm 22~26 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX20034-PT Specifications
HX20034-PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.13~0.33 | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.4mm~1.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX20034-PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX20034-PT Documents
HX20034-PT datasheets or manufacturer documentation.
Datasheet: HX20034-PT Datasheet (PDF)
HX20034-PT Schematic Symbol & PCB Footprint
The HX20034-PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.