


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Length | 11.7mm | |
| Resistance - Initial (Ri) (Min) | 200mΩ | |
| Trip Current | 1.8A | |
| Pitch | 5.1mm | |
| Hold Current | 900mA | |
| Height | 12.7mm | |
| Current - Max | 40A | |
| Width | 3mm | |
| Resistance - Post Trip (R1) (Max) | 490mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JK72-090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Length | 11.7mm | |
| Resistance - Initial (Ri) (Min) | 200mΩ | |
| Trip Current | 1.8A | |
| Pitch | 5.1mm | |
| Hold Current | 900mA | |
| Height | 12.7mm | |
| Current - Max | 40A | |
| Width | 3mm | |
| Resistance - Post Trip (R1) (Max) | 490mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK72-090. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JK72-090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.