
MAX528CWG+T
- Manufacturer
- MFR.Part #
- MAX528CWG+T
- JLCPCB Part #
- C2679866
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 10.8V~16.5V 1LSB 3us 50uA 8 8 SPI Voltage Buffer、Voltage-Unbuffered SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 10.8V~16.5V | |
| Output Type | Voltage Buffer、Voltage-Unbuffered | |
| Quiescent Current (Iq) | 50uA | |
| Settling Time | 3us | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
MAX528CWG+T
Extended- Manufacturer
- MFR.Part #
- MAX528CWG+T
- JLCPCB Part #
- C2679866
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 10.8V~16.5V 1LSB 3us 50uA 8 8 SPI Voltage Buffer、Voltage-Unbuffered SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX528CWG+T
Extended- Manufacturer
- MFR.Part #
- MAX528CWG+T
- JLCPCB Part #
- C2679866
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 10.8V~16.5V 1LSB 3us 50uA 8 8 SPI Voltage Buffer、Voltage-Unbuffered SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX528CWG+T Specifications
MAX528CWG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 10.8V~16.5V | |
| Output Type | Voltage Buffer、Voltage-Unbuffered | |
| Quiescent Current (Iq) | 50uA | |
| Settling Time | 3us | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX528CWG+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX528CWG+T Documents
MAX528CWG+T datasheets or manufacturer documentation.
Datasheet: MAX528CWG+T Datasheet (PDF)
MAX528CWG+T Schematic Symbol & PCB Footprint
The MAX528CWG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.