
A8519KETTR-R-1
- Manufacturer
- MFR.Part #
- A8519KETTR-R-1
- JLCPCB Part #
- C2679240
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+125℃ 100mA 200kHz~2.15MHz 4 4.5V~40V 40V 7‰ Analog、PWM Boost QFN-28-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-28-EP(5x5) | |
| Constant Current Accuracy | 7‰ | |
| Number of Channels | 4 | |
| Frequency - Switching | 200kHz~2.15MHz | |
| Voltage - Input(DC) | 4.5V~40V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Output Voltage | 40V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
A8519KETTR-R-1
Extended- Manufacturer
- MFR.Part #
- A8519KETTR-R-1
- JLCPCB Part #
- C2679240
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+125℃ 100mA 200kHz~2.15MHz 4 4.5V~40V 40V 7‰ Analog、PWM Boost QFN-28-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A8519KETTR-R-1
Extended- Manufacturer
- MFR.Part #
- A8519KETTR-R-1
- JLCPCB Part #
- C2679240
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+125℃ 100mA 200kHz~2.15MHz 4 4.5V~40V 40V 7‰ Analog、PWM Boost QFN-28-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8519KETTR-R-1 Specifications
A8519KETTR-R-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-28-EP(5x5) | |
| Constant Current Accuracy | 7‰ | |
| Number of Channels | 4 | |
| Frequency - Switching | 200kHz~2.15MHz | |
| Voltage - Input(DC) | 4.5V~40V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Output Voltage | 40V | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8519KETTR-R-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8519KETTR-R-1 Documents
A8519KETTR-R-1 datasheets or manufacturer documentation.
Datasheet: A8519KETTR-R-1 Datasheet (PDF)
A8519KETTR-R-1 Schematic Symbol & PCB Footprint
The A8519KETTR-R-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.