CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD1315ELXUMA1
TLD1315ELXUMA1
Extended
* Images are for reference only

TLD1315ELXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD1315ELXUMA1
JLCPCB Part #
C2679142
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 120mA 3 5.5V~40V 7% PWM SSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Constant Current Accuracy7%
Number of Channels3
Voltage - Input(DC)5.5V~40V
Output Current120mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD1315ELXUMA1
TLD1315ELXUMA1

* Images are for reference only

TLD1315ELXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD1315ELXUMA1
JLCPCB Part #
C2679142
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 120mA 3 5.5V~40V 7% PWM SSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD1315ELXUMA1

* Images are for reference only

TLD1315ELXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD1315ELXUMA1
JLCPCB Part #
C2679142
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 120mA 3 5.5V~40V 7% PWM SSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD1315ELXUMA1 Specifications

TLD1315ELXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Constant Current Accuracy7%
Number of Channels3
Voltage - Input(DC)5.5V~40V
Output Current120mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD1315ELXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD1315ELXUMA1 Documents

TLD1315ELXUMA1 datasheets or manufacturer documentation.

Datasheet: TLD1315ELXUMA1 Datasheet (PDF)

TLD1315ELXUMA1 Schematic Symbol & PCB Footprint

The TLD1315ELXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.