
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-24-EP(4x4) | |
| Number of Channels | 6 | |
| Frequency - Switching | 200kHz~2.15MHz | |
| Voltage - Input(DC) | 4.5V~40V | |
| Output Current | 140mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Boost | |
| Output Voltage | 4.05V~4.45V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A80602KESJSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-24-EP(4x4) | |
| Number of Channels | 6 | |
| Frequency - Switching | 200kHz~2.15MHz | |
| Voltage - Input(DC) | 4.5V~40V | |
| Output Current | 140mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Boost | |
| Output Voltage | 4.05V~4.45V | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A80602KESJSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A80602KESJSR datasheets or manufacturer documentation.
Datasheet: A80602KESJSR Datasheet (PDF)
The A80602KESJSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.