
* Images are for reference only
IS32LT3174-GRLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS32LT3174-GRLA3-TR
- JLCPCB Part #
- C2678678
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 200mA 6V~45V Short Circuit Protection、Over-Temperature Protection (OTP) SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
200+
$0.3427
500+
$0.3314
1000+
$0.3250
Related Products