
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SSOP-14-EP-150mil | |
| Constant Current Accuracy | 7% | |
| Number of Channels | 3 | |
| Voltage - Input(DC) | 5.5V~40V | |
| Output Current | 120mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | PWM | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLD2310ELXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SSOP-14-EP-150mil | |
| Constant Current Accuracy | 7% | |
| Number of Channels | 3 | |
| Voltage - Input(DC) | 5.5V~40V | |
| Output Current | 120mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | PWM | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD2310ELXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLD2310ELXUMA1 datasheets or manufacturer documentation.
Datasheet: TLD2310ELXUMA1 Datasheet (PDF)
The TLD2310ELXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.