
MAX4315ESE+T
- Manufacturer
- MFR.Part #
- MAX4315ESE+T
- JLCPCB Part #
- C2678467
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.03deg 0.09% 310V/us 7uA 8 97MHz Enable/shutdown function SOIC-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 97MHz | |
| Number of Channels | 8 | |
| Features | Enable/shutdown function | |
| Differential Gain | 0.09% | |
| Ib - Input Bias Current | 7uA | |
| Slew Rate | 310V/us | |
| Differential Phase | 0.03deg |

* Images are for reference only
MAX4315ESE+T
Extended- Manufacturer
- MFR.Part #
- MAX4315ESE+T
- JLCPCB Part #
- C2678467
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.03deg 0.09% 310V/us 7uA 8 97MHz Enable/shutdown function SOIC-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX4315ESE+T
Extended- Manufacturer
- MFR.Part #
- MAX4315ESE+T
- JLCPCB Part #
- C2678467
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.03deg 0.09% 310V/us 7uA 8 97MHz Enable/shutdown function SOIC-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4315ESE+T Specifications
MAX4315ESE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 97MHz | |
| Number of Channels | 8 | |
| Features | Enable/shutdown function | |
| Differential Gain | 0.09% | |
| Ib - Input Bias Current | 7uA | |
| Slew Rate | 310V/us | |
| Differential Phase | 0.03deg |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4315ESE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4315ESE+T Documents
MAX4315ESE+T datasheets or manufacturer documentation.
Datasheet: MAX4315ESE+T Datasheet (PDF)
MAX4315ESE+T Schematic Symbol & PCB Footprint
The MAX4315ESE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.