
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 7V~65V | |
| Quiescent Current (Iq) | 0.6mA | |
| Interface Type | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX22195ATJ+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 7V~65V | |
| Quiescent Current (Iq) | 0.6mA | |
| Interface Type | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX22195ATJ+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX22195ATJ+T datasheets or manufacturer documentation.
Datasheet: MAX22195ATJ+T Datasheet (PDF)
The MAX22195ATJ+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.