
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Ron | 270Ω | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Propagation Delay (tpd) | 600ns | |
| Features | Bidirectional analog channel、Power-off isolation、Glitch-free switching | |
| Turn-on time | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG506AEWI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Ron | 270Ω | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Propagation Delay (tpd) | 600ns | |
| Features | Bidirectional analog channel、Power-off isolation、Glitch-free switching | |
| Turn-on time | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG506AEWI+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG506AEWI+T datasheets or manufacturer documentation.
Datasheet: DG506AEWI+T Datasheet (PDF)
The DG506AEWI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.