
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-25(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 9V~60V | |
| Quiescent Current (Iq) | 0.5mA | |
| Features | Programmable gain | |
| Interface Type | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14827AAWA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-25(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 9V~60V | |
| Quiescent Current (Iq) | 0.5mA | |
| Features | Programmable gain | |
| Interface Type | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14827AAWA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14827AAWA+T datasheets or manufacturer documentation.
Datasheet: MAX14827AAWA+T Datasheet (PDF)
The MAX14827AAWA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.