


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Features | 热关断保护、总线故障保护、总线唤醒、低功耗模式、TXD超时保护、欠压检测、斜率控制 | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE8457BLEXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Features | 热关断保护、总线故障保护、总线唤醒、低功耗模式、TXD超时保护、欠压检测、斜率控制 | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE8457BLEXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE8457BLEXUMA1 datasheets or manufacturer documentation.
Datasheet: TLE8457BLEXUMA1 Datasheet (PDF)
The TLE8457BLEXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.