
S6BP401AY1SN1B000
- Manufacturer
- MFR.Part #
- S6BP401AY1SN1B000
- JLCPCB Part #
- C2658916
- Package
- QFN-40-EP(P6.0x6)
- Description
- -40℃~+125℃@(TA) 2.97V~5.5V 6 Buck QFN-40-EP(P6.0x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-40-EP(P6.0x6) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Voltage - Supply | 2.97V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 6 |

* Images are for reference only
S6BP401AY1SN1B000
Extended- Manufacturer
- MFR.Part #
- S6BP401AY1SN1B000
- JLCPCB Part #
- C2658916
- Package
- QFN-40-EP(P6.0x6)
- Description
- -40℃~+125℃@(TA) 2.97V~5.5V 6 Buck QFN-40-EP(P6.0x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S6BP401AY1SN1B000
Extended- Manufacturer
- MFR.Part #
- S6BP401AY1SN1B000
- JLCPCB Part #
- C2658916
- Package
- QFN-40-EP(P6.0x6)
- Description
- -40℃~+125℃@(TA) 2.97V~5.5V 6 Buck QFN-40-EP(P6.0x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S6BP401AY1SN1B000 Specifications
S6BP401AY1SN1B000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-40-EP(P6.0x6) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Voltage - Supply | 2.97V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6BP401AY1SN1B000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S6BP401AY1SN1B000 Schematic Symbol & PCB Footprint
The S6BP401AY1SN1B000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.