
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.35V~5.5V | |
| Output Current | 20A | |
| Quiescent Current | 11mA | |
| Features | Overcurrent Protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 500kHz、1MHz、1.2MHz | |
| Output Voltage | 800mV~4.95V | |
| Energy Efficiency | 94% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1960EEP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.35V~5.5V | |
| Output Current | 20A | |
| Quiescent Current | 11mA | |
| Features | Overcurrent Protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 500kHz、1MHz、1.2MHz | |
| Output Voltage | 800mV~4.95V | |
| Energy Efficiency | 94% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1960EEP+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX1960EEP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.