
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Varistor Voltage | 47V | |
| Energy | 1.1J | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 104V | |
| Capacitance | 1.14nF@1kHz | |
| Rated Wattage | 10mW | |
| Maximum DC Volts | 37V | |
| Peak Current | 250A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TND05V-470KB00AAA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Varistor Voltage | 47V | |
| Energy | 1.1J | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 104V | |
| Capacitance | 1.14nF@1kHz | |
| Rated Wattage | 10mW | |
| Maximum DC Volts | 37V | |
| Peak Current | 250A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TND05V-470KB00AAA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TND05V-470KB00AAA0 datasheets or manufacturer documentation.
Datasheet: TND05V-470KB00AAA0 Datasheet (PDF)
The TND05V-470KB00AAA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.