


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-16-EP-175mil | |
| Operating Temperature | -40℃~+135℃ | |
| Integrated FETs | No | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A3946KLPTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-16-EP-175mil | |
| Operating Temperature | -40℃~+135℃ | |
| Integrated FETs | No | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3946KLPTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A3946KLPTR-T datasheets or manufacturer documentation.
Datasheet: A3946KLPTR-T Datasheet (PDF)
The A3946KLPTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.