
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x2) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 4pF | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.8V~5.5V | |
| Propagation Delay (tpd) | 60ps | |
| Bandwidth | 1GHz | |
| Turn-on time | 20us | |
| Turn-off time | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14566BEETA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x2) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 4pF | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.8V~5.5V | |
| Propagation Delay (tpd) | 60ps | |
| Bandwidth | 1GHz | |
| Turn-on time | 20us | |
| Turn-off time | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14566BEETA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14566BEETA+T datasheets or manufacturer documentation.
Datasheet: MAX14566BEETA+T Datasheet (PDF)
The MAX14566BEETA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.