
CPT112S-A02-GUR
- Manufacturer
- MFR.Part #
- CPT112S-A02-GUR
- JLCPCB Part #
- C2652095
- Package
- QSOP-24
- Description
- -40℃~+85℃ 1.8V~3.6V 12 QSOP-24 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Capacitive Touch、Waterproof anti-interference touch、Proximity detection、Sliding touch |

* Images are for reference only
CPT112S-A02-GUR
Extended- Manufacturer
- MFR.Part #
- CPT112S-A02-GUR
- JLCPCB Part #
- C2652095
- Package
- QSOP-24
- Description
- -40℃~+85℃ 1.8V~3.6V 12 QSOP-24 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CPT112S-A02-GUR
Extended- Manufacturer
- MFR.Part #
- CPT112S-A02-GUR
- JLCPCB Part #
- C2652095
- Package
- QSOP-24
- Description
- -40℃~+85℃ 1.8V~3.6V 12 QSOP-24 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPT112S-A02-GUR Specifications
CPT112S-A02-GUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Capacitive Touch、Waterproof anti-interference touch、Proximity detection、Sliding touch |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPT112S-A02-GUR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPT112S-A02-GUR Documents
CPT112S-A02-GUR datasheets or manufacturer documentation.
Datasheet: CPT112S-A02-GUR Datasheet (PDF)
CPT112S-A02-GUR Schematic Symbol & PCB Footprint
The CPT112S-A02-GUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.