


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | USON-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 10KB | |
| Voltage - Supply | 1.62V~5.5V | |
| CPU Core | Others |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLS32AIA020X2USON10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | USON-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 10KB | |
| Voltage - Supply | 1.62V~5.5V | |
| CPU Core | Others |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLS32AIA020X2USON10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLS32AIA020X2USON10 datasheets or manufacturer documentation.
Datasheet: SLS32AIA020X2USON10 Datasheet (PDF)
The SLS32AIA020X2USON10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.