
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Bandwidth | 100kHz | |
| Quiescent Current (Iq) | 500nA | |
| Number of Taps | 32 | |
| Wiper resistance | 1000Ω、1700Ω | |
| Features | Power-on reset、Zero-crossing detection、Mute function | |
| Resistance value change | Logarithmic | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5409ETE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Bandwidth | 100kHz | |
| Quiescent Current (Iq) | 500nA | |
| Number of Taps | 32 | |
| Wiper resistance | 1000Ω、1700Ω | |
| Features | Power-on reset、Zero-crossing detection、Mute function | |
| Resistance value change | Logarithmic | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5409ETE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5409ETE+T datasheets or manufacturer documentation.
Datasheet: MAX5409ETE+T Datasheet (PDF)
The MAX5409ETE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.