


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Clock Frequency | 2.25MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 350uA | |
| ADC architecture | SAR | |
| Sampling Rate | 76kHz | |
| Features | Multiplexers、上电复位、双极性输入、FIFO缓存 | |
| Voltage Reference Drift | 120ppm/℃ | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11600EKA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Clock Frequency | 2.25MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 350uA | |
| ADC architecture | SAR | |
| Sampling Rate | 76kHz | |
| Features | Multiplexers、上电复位、双极性输入、FIFO缓存 | |
| Voltage Reference Drift | 120ppm/℃ | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11600EKA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11600EKA+T datasheets or manufacturer documentation.
Datasheet: MAX11600EKA+T Datasheet (PDF)
The MAX11600EKA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.