
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 36mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 11000uF | |
| Ripple Current | 9.6A@20kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLP113M050EB0D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 36mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 11000uF | |
| Ripple Current | 9.6A@20kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLP113M050EB0D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLP113M050EB0D datasheets or manufacturer documentation.
Datasheet: MLP113M050EB0D Datasheet (PDF)
The MLP113M050EB0D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.